This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EFM32GG890F1024G-E-BGA112

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFM32GG890F1024G-E-BGA112
JLCPCB Part #
C1345442
Package
BGA-112
Description
-40℃~+85℃ 1.98V~3.8V 128KB 12bit 12bit 1MB 32 Bit 48MHz 90 ARM Cortex-M3 Built-in FLASH BGA-112 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 168

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2318
200+ $4.7347
500+ $4.5677
1000+ $4.4858
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons