
* Images are for reference only
STM32F769AIY6UTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F769AIY6UTR
- JLCPCB Part #
- C1343559
- Package
- WLCSP-180(5.5x6)
- Description
- -40℃~+85℃ 1.7V~3.6V 129 12bit 12bit 216MHz 2MB 32 Bit 512KB ARM Cortex-M7 Built-in FLASH WLCSP-180(5.5x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.3766
200+
$4.4039
500+
$4.2482
1000+
$4.1727
Welcome back, may I help you?