
* Images are for reference only
DSPIC33FJ256GP506A-E/MR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- DSPIC33FJ256GP506A-E/MR
- JLCPCB Part #
- C1342812
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+125℃ 16 Bit 16KB 256KB 3V~3.6V 53 Built-in FLASH dsPIC VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2535
10+
$4.4842
30+
$4.0264
100+
$3.5639
500+
$3.3503
1000+
$3.2555
Welcome back, may I help you?