
* Images are for reference only
C8051F930-G-GDI
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- C8051F930-G-GDI
- JLCPCB Part #
- C1342452
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 24 25MHz 4.25KB 51 Family 64KB 8 Bit 900mV~3.6V Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3560
200+
$3.2344
500+
$3.1198
1000+
$3.0650
Related Products
Welcome back, may I help you?