
* Images are for reference only
PIC32MM0064GPL020-E/ML
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MM0064GPL020-E/ML
- JLCPCB Part #
- C1340320
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+125℃ 10bit、12bit 16 25MHz 2V~3.6V 32 Bit 5bit 64KB 8KB Built-in FLASH MIPS32 microAptiv QFN-20-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0230
200+
$0.7835
500+
$0.7562
1000+
$0.7418
Related Products
Welcome back, may I help you?