
* Images are for reference only
14305R-500
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 14305R-500
- JLCPCB Part #
- C20517221
- Package
- QFN-48-EP(7x7)
- Description
- -40℃~+85℃ 12 3V~3.6V 64KB External Others QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$19.1169
30+
$18.1293
Welcome back, may I help you?