
* Images are for reference only
PIC32MM0016GPL020-E/SS
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MM0016GPL020-E/SS
- JLCPCB Part #
- C1340174
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃ 10bit、12bit 16 16KB 25MHz 2V~3.6V 32 Bit 4KB 5bit Built-in FLASH MIPS32 microAptiv SSOP-20-208mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 67
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4817
200+
$0.1864
500+
$0.1799
1000+
$0.1767
Related Products
Welcome back, may I help you?