
* Images are for reference only
PIC32MM0064GPL036-E/M2
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MM0064GPL036-E/M2
- JLCPCB Part #
- C1338178
- Package
- SQFN-36(6x6)
- Description
- -40℃~+125℃ 10bit、12bit 25MHz 29 2V~3.6V 32 Bit 5bit 64KB 8KB Built-in FLASH MIPS32 microAptiv SQFN-36(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3385
200+
$0.9059
490+
$0.8737
980+
$0.8577
Related Products
Welcome back, may I help you?