
* Images are for reference only
14212R-500
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 14212R-500
- JLCPCB Part #
- C3234961
- Package
- SOIC-32
- Description
- -40℃~+85℃ 5V SOIC-32 Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$78.6248
10+
$76.0833
Welcome back, may I help you?