This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP2370DJ-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2370DJ-LF-Z
JLCPCB Part #
C128209
Package
TSOT-23-6
Description
-40℃~+85℃ 1 1.2A 1.4MHz 15V 4.5V~24V Buck Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP) PWM TSOT-23-6 LED Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6223
50+ $2.4027
100+ $2.1572
500+ $1.9634
1000+ $1.9119
3000+ $1.8343

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons