
* Images are for reference only
1393243-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1393243-4
- JLCPCB Part #
- C355429
- Package
- DIP,29x12.7mm
- Description
- -40℃~+85℃ 12V 250V@AC 360Ω 400mW 6ms 8A@250VAC 8ms AgNi + Gold plated DIP,29x12.7mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.3049
10+
$2.8614
40+
$2.5840
100+
$2.2985
400+
$2.1694
800+
$2.1146
Related Products
Welcome back, may I help you?