
* Images are for reference only
1376350-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1376350-2
- JLCPCB Part #
- C210105
- Package
- Push-Pull,P=2.2mm
- Description
- -30℃~+105℃ 12V 14.2mm 17.2mm 2 2.2mm 24.47mm 2x4P 3mm 4 8P Brass Glass-Fiber Reinforced PBT Right Angle Tin UL94HB 弯插,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 932
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 922
In-stock Item Pricing
Qty Unit Price
1+
$1.1132
10+
$0.9328
32+
$0.8426
96+
$0.7524
512+
$0.6992
992+
$0.6702
Related Products
Welcome back, may I help you?