
* Images are for reference only
133-1A-24DS
Extended
- Manufacturer
- HSINDA
- MFR.Part #
- 133-1A-24DS
- JLCPCB Part #
- C259262
- Package
- Plugin,18.2x10.2mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 1.28kΩ 100mΩ 10A 10A@250VAC 10ms 20ms 24V 250V@AC 450mW Silver Alloy 插件,18.2x10.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 443
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 442
In-stock Item Pricing
Qty Unit Price
1+
$0.6138
10+
$0.4785
30+
$0.4092
100+
$0.3432
Related Products
Welcome back, may I help you?