
* Images are for reference only
13003
Extended
- Manufacturer
- OSEN
- MFR.Part #
- 13003
- JLCPCB Part #
- C20607948
- Package
- TO-126
- Description
- 1 NPN 10uA 2A 30W 35 400V 5MHz 600mV 9V NPN TO-126 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15503
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 15503
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
50+
$0.0469
150+
$0.0434
500+
$0.0418
2500+
$0.0395
5000+
$0.0386
Related Products
Welcome back, may I help you?