
* Images are for reference only
12F-050L2
Extended
- Manufacturer
- HOLLY
- MFR.Part #
- 12F-050L2
- JLCPCB Part #
- C377234
- Package
- 1206
- Description
- -55℃~+90℃ 1.225 2.4mm 2.7mm 32V 50A 5A 6.1mm Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7375
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7343
In-stock Item Pricing
Qty Unit Price
1+
$0.0858
50+
$0.0746
150+
$0.0690
500+
$0.0646
2500+
$0.0614
5000+
$0.0597
Related Products
Welcome back, may I help you?