
* Images are for reference only
12F-0200L2
Extended
- Manufacturer
- HOLLY
- MFR.Part #
- 12F-0200L2
- JLCPCB Part #
- C377230
- Package
- 1206
- Description
- -55℃~+90℃ 0.001 1.6mm 200mA 3.2mm 32V 32V、63V 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.1822
50+
$0.1431
150+
$0.1263
500+
$0.1054
2500+
$0.0961
5000+
$0.0906
Related Products
Welcome back, may I help you?