
* Images are for reference only
1271WV-2x5P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 1271WV-2x5P
- JLCPCB Part #
- C7470090
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 1mm 2 2.2mm 2x5P 4mm Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 965
In-stock Item Pricing
Qty Unit Price
1+
$0.0508
100+
$0.0402
300+
$0.0348
1000+
$0.0310
5000+
$0.0278
10000+
$0.0261
Related Products
Welcome back, may I help you?