
* Images are for reference only
1271WV-2x3P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 1271WV-2x3P
- JLCPCB Part #
- C7470088
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2.2mm 2x3P 4mm 6P Brass Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2173
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2073
In-stock Item Pricing
Qty Unit Price
1+
$0.0384
200+
$0.0302
600+
$0.0257
3000+
$0.0221
9000+
$0.0199
21000+
$0.0186
Related Products
Welcome back, may I help you?