
* Images are for reference only
1271WR-8P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 1271WR-8P
- JLCPCB Part #
- C7470101
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x8P 2mm 3mm 8P Black Brass Gold Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 622
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 554
In-stock Item Pricing
Qty Unit Price
1+
$0.0767
50+
$0.0606
150+
$0.0526
500+
$0.0466
3000+
$0.0418
6000+
$0.0394
Related Products
Welcome back, may I help you?