
* Images are for reference only
1271WR-2x5P
Extended
- Manufacturer
- HanElectricity
- MFR.Part #
- 1271WR-2x5P
- JLCPCB Part #
- C7470108
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 2 2mm 2x5P 3mm Black Brass Gold Pin Header Right Angle 弯插,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
50+
$0.0758
150+
$0.0656
1000+
$0.0582
2000+
$0.0521
5000+
$0.0492
Related Products
Welcome back, may I help you?