
* Images are for reference only
1259CM-0001=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 1259CM-0001=P3
- JLCPCB Part #
- C2662455
- Package
- SMD-4P,9x7mm
- Description
- -40℃~+125℃ 100MΩ 100V 10mΩ 2 5A 700Ω@100MHz SMD-4P,9x7mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8904
10+
$0.8694
30+
$0.8565
100+
$0.8420
Related Products
Welcome back, may I help you?