
* Images are for reference only
MAX6366PKA31+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX6366PKA31+T
- JLCPCB Part #
- C124664
- Package
- SOT-23-8
- Description
- -40℃~+85℃@(TA) 1 10uA 150ms 2.4V~5.5V 3.08V Active Low Battery Backup Circuit Open Drain Yes SOT-23-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$3.6560
10+
$3.1197
30+
$2.8008
100+
$2.4787
500+
$2.3305
1000+
$2.2629
Related Products
Welcome back, may I help you?