
* Images are for reference only
B-2102S50P-B120
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- B-2102S50P-B120
- JLCPCB Part #
- C124361
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 2mm 2mm 2mm 2x25P 4mm 50P Black Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1299
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1253
In-stock Item Pricing
Qty Unit Price
1+
$0.3926
50+
$0.3137
300+
$0.2642
600+
$0.2220
2400+
$0.2032
5100+
$0.1919
Related Products
Welcome back, may I help you?