
* Images are for reference only
MXO45HST-2I-10M000000
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- MXO45HST-2I-10M000000
- JLCPCB Part #
- C1138877
- Package
- DIP-4
- Description
- -40℃~+85℃ 10MHz 26mA 5V HCMOS、TTL DIP-4 Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6024
200+
$1.0082
500+
$0.9729
1000+
$0.9552
Related Products

MXO45HST-2I-20M000000
CTS Electronic Components
$2.6024

MXO45HST-2I-12M000000
CTS Electronic Components
$2.6024

MXO45HST-3I-10M000000
CTS Electronic Components
$2.6024

MXO45HS-3I-16M780000
CTS Electronic Components
$5.2593

MXO45HST-3I-40M000000
CTS Electronic Components
$6.3477

MXO45-3C-18M432000
CTS Electronic Components
$4.9414
Welcome back, may I help you?