
* Images are for reference only
MXO45HS-2C-10M000000
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- MXO45HS-2C-10M000000
- JLCPCB Part #
- C1138814
- Package
- DIP-4
- Description
- -20℃~+70℃ 10MHz 26mA 5V HCMOS、TTL DIP-4 Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6149
200+
$1.0131
500+
$0.9776
1000+
$0.9599
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?