
* Images are for reference only
MXO45-3C-25M000000
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- MXO45-3C-25M000000
- JLCPCB Part #
- C1138796
- Package
- DIP-4
- Description
- -20℃~+70℃ 25MHz 40mA 5V HCMOS、TTL DIP-4 Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6120
200+
$1.0120
500+
$0.9765
1000+
$0.9588
Related Products

MXO45T-3C-25M000000
CTS Electronic Components
$2.6120

MXO45-3C-24M000000
CTS Electronic Components
$1.8015

MXO45-3C-20M000000
CTS Electronic Components
$1.9932

MXO45HST-3C-8M000000
CTS Electronic Components
$2.2527

MXO45HST-3I-35M280000
CTS Electronic Components
$2.6120

MXO45HST-3I-23M520000
CTS Electronic Components
$2.6120
Welcome back, may I help you?