
* Images are for reference only
SI5332DD09655-GM1
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5332DD09655-GM1
- JLCPCB Part #
- C1136746
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.8V~3.3V 333.33MHz 6 I2C QFN-32-EP(5x5) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9903
200+
$4.6416
490+
$4.4777
980+
$4.3974
Related Products
Welcome back, may I help you?