
* Images are for reference only
SI5332DD09515-GM2
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- SI5332DD09515-GM2
- JLCPCB Part #
- C1136702
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ 1.8V~3.3V 333.33MHz 8 I2C QFN-40-EP(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8329
200+
$4.9670
490+
$4.7930
980+
$4.7061
Welcome back, may I help you?