
* Images are for reference only
1210B106K500NT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 1210B106K500NT
- JLCPCB Part #
- C116808
- Package
- 1210
- Description
- 10uF 50V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 103659
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100124
In-stock Item Pricing
Qty Unit Price
1+
$0.2478
20+
$0.2125
60+
$0.1953
200+
$0.1800
1000+
$0.1757
2000+
$0.1636
Related Products
Welcome back, may I help you?