
* Images are for reference only
1210B102K202NT
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- 1210B102K202NT
- JLCPCB Part #
- C2836780
- Package
- 1210
- Description
- 1nF 2kV X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85072
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 83075
In-stock Item Pricing
Qty Unit Price
1+
$0.0568
100+
$0.0522
300+
$0.0500
2000+
$0.0463
4000+
$0.0448
10000+
$0.0442
Related Products
Welcome back, may I help you?