
* Images are for reference only
118EC227
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 118EC227
- JLCPCB Part #
- C5361266
- Package
- Plugin,D6.3xL8mm
- Description
- -55℃~+105℃ 3000hrs@105℃ 47uF 50V 6.3mm 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3919
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3916
In-stock Item Pricing
Qty Unit Price
1+
$0.1690
50+
$0.1328
150+
$0.1172
1000+
$0.0978
2000+
$0.0891
5000+
$0.0840
Related Products
Welcome back, may I help you?