
* Images are for reference only
FP7103XR-LF
Extended
- Manufacturer
- Advanced Analog Technology
- MFR.Part #
- FP7103XR-LF
- JLCPCB Part #
- C114316
- Package
- SOP-8-EP
- Description
- -25℃~+85℃ 1 2% 3.6V~28V 320kHz 3A Buck Built-in PWM Short Circuit Protection、Over-Temperature Protection (OTP)、Built-in soft-start SOP-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3516
10+
$0.3436
30+
$0.3372
100+
$0.3324
Related Products
Welcome back, may I help you?