
* Images are for reference only
O1212D2MFDA4SC
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- O1212D2MFDA4SC
- JLCPCB Part #
- C113496
- Package
- DIP-4-7.62mm
- Description
- -20℃~+70℃ 20mA 2MHz 5V ±30ppm DIP-4-7.62mm Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6634
10+
$0.6489
30+
$0.6393
100+
$0.6296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?