
* Images are for reference only
WT588C16-16S
Extended
- Manufacturer
- WT(Guangzhou Wei Chuang Elec)
- MFR.Part #
- WT588C16-16S
- JLCPCB Part #
- C111919
- Package
- SOP-16
- Description
- -40℃~+75℃ 2.4V~5V SPI SOP-16 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8477
10+
$0.8285
30+
$0.8156
100+
$0.8028
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?