
* Images are for reference only
PIC32MZ1064DAS176-V/2J
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MZ1064DAS176-V/2J
- JLCPCB Part #
- C1019359
- Package
- LQFP-176-EP(20x20)
- Description
- -40℃~+105℃ 1.7V~1.9V 120 12bit 1MB 200MHz 32 Bit 640KB Built-in FLASH MIPS32 microAptiv LQFP-176-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6160
200+
$11.0746
500+
$10.6854
1000+
$10.4932
Related Products
Welcome back, may I help you?