
* Images are for reference only
110-M-211-SMD/04-MAG
Extended
- Manufacturer
- WECO
- MFR.Part #
- 110-M-211-SMD/04-MAG
- JLCPCB Part #
- C19108925
- Package
- SMD,P=3.5mm
- Description
- -40℃~+120℃ 1 160V 1x4P 3.5mm 4 4P 8A Black Board Side/Socket - Closed Surface Mount, Right Angle SMD,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 612
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$1.1697
10+
$0.9705
30+
$0.8628
100+
$0.7391
612+
$0.6845
1224+
$0.6604
Related Products
Welcome back, may I help you?