
* Images are for reference only
10D681KJ
Extended
- Manufacturer
- SURGING
- MFR.Part #
- 10D681KJ
- JLCPCB Part #
- C2839513
- Package
- Plugin,P=7.5mm
- Description
- 1.12kV 3.5kA 420V 560V 98J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.0991
50+
$0.0790
150+
$0.0690
500+
$0.0542
2500+
$0.0481
5000+
$0.0452
Related Products
Welcome back, may I help you?