
* Images are for reference only
10CE33AX
Extended
- Manufacturer
- SUNCON(SUN Elec Industries)
- MFR.Part #
- 10CE33AX
- JLCPCB Part #
- C242019
- Package
- SMD,D5xL6mm
- Description
- -45℃~+105℃ 1000hrs@105℃ 10V 33uF 5mm 6mm ±20% SMD,D5xL6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3397
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3293
In-stock Item Pricing
Qty Unit Price
1+
$0.1649
10+
$0.1463
30+
$0.1383
100+
$0.1283
500+
$0.1239
1000+
$0.1212
Related Products
Welcome back, may I help you?