
* Images are for reference only
10A8
Extended
- Manufacturer
- GOODWORK
- MFR.Part #
- 10A8
- JLCPCB Part #
- C50176431
- Package
- R-6
- Description
- -55℃~+125℃ 10A 10uA 1V@10A 300A 800V Independent R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0727
200+
$0.0634
500+
$0.0564
2000+
$0.0510
5000+
$0.0481
Related Products
Welcome back, may I help you?