
* Images are for reference only
10A10G
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 10A10G
- JLCPCB Part #
- C698642
- Package
- R-6
- Description
- -55℃~+150℃ 1.1V@10A 10A 1kV 2.5uA@1kV Independent R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.2383
50+
$0.1919
150+
$0.1720
500+
$0.1251
2500+
$0.1141
5000+
$0.1073
Related Products
Welcome back, may I help you?