
* Images are for reference only
10A10
Extended
- Manufacturer
- JUXING
- MFR.Part #
- 10A10
- JLCPCB Part #
- C19078589
- Package
- R-6
- Description
- -55℃~+125℃ 10A 10uA 1V@10A 1kV 400A R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.1007
50+
$0.0802
150+
$0.0701
500+
$0.0623
2500+
$0.0562
5000+
$0.0531
Related Products
Welcome back, may I help you?