
* Images are for reference only
10844150
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 10844150
- JLCPCB Part #
- C586255
- Package
- Plugin,P=6.35mm
- Description
- 15P 3 3x5P 5 6.35mm 6.35mm Through Hole 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 793
Minimum: 1
Full Reel: 320
$0.01
Add To List
Available Order Qty: 793
In-stock Item Pricing
Qty Unit Price
1+
$1.2872
100+
$1.1551
Welcome back, may I help you?