
* Images are for reference only
10844020
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 10844020
- JLCPCB Part #
- C505034
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 1 13.97mm 1x2P 2 2P 6.35mm 7.62mm PA Phosphor bronze Through Hole Tin UL94V-2 White 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3081
Minimum: 1
Full Reel: 102
$0.01
Add To List
Available Order Qty: 3053
In-stock Item Pricing
Qty Unit Price
1+
$0.3135
60+
$0.2557
204+
$0.2309
612+
$0.2001
3672+
$0.1863
5508+
$0.1781
Related Products
Welcome back, may I help you?