
* Images are for reference only
1053141108
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053141108
- JLCPCB Part #
- C841208
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 2 2.5mm 2.5mm 250V 2x4P 4 7.5A 8P Black Brass Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 262
Minimum: 1
Full Reel: 156
$0.01
Add To List
Available Order Qty: 255
In-stock Item Pricing
Qty Unit Price
1+
$1.9058
10+
$1.6416
30+
$1.4950
100+
$1.2872
500+
$1.2131
1000+
$1.1809
Related Products
Welcome back, may I help you?