
* Images are for reference only
1053101104
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053101104
- JLCPCB Part #
- C5271185
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 2 2 2.5mm 2.5mm 250V 2x2P 4P 7.5A Black Brass Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.2598
10+
$1.0842
30+
$0.9892
100+
$0.8812
500+
$0.8329
1000+
$0.8104
Related Products
Welcome back, may I help you?