
* Images are for reference only
AS10WJJ0132T4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- AS10WJJ0132T4E
- JLCPCB Part #
- C965988
- Package
- 2010
- Description
- -55℃~+155℃ 1.3kΩ 1.5W 400V Thick Film Resistor ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 187
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0598
100+
$0.0481
300+
$0.0421
1000+
$0.0377
5000+
$0.0342
10000+
$0.0324
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?