
* Images are for reference only
APSF160ETD271MH08S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APSF160ETD271MH08S
- JLCPCB Part #
- C961207
- Package
- Plugin,D8xL8mm
- Description
- -55℃~+105℃ 10mΩ 16V 20000hrs@105℃ 270uF 3.5mm 5A@100kHz 8mm 8mm ±20% 插件,D8xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2635
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2635
In-stock Item Pricing
Qty Unit Price
1+
$0.2810
50+
$0.2244
150+
$0.2000
1000+
$0.1410
2000+
$0.1275
5000+
$0.1193
Related Products