This website requires JavaScript.
no-image

* Images are for reference only

EGXE630ELL471MLN3S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXE630ELL471MLN3S
JLCPCB Part #
C1598896
Package
Plugin,D16xL33.5mm
Description
-40℃~+125℃ 16mm 33.5mm 470uF 63V 7.5mm ±20% 插件,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7898
200+ $0.3057
500+ $0.2960
1000+ $0.2896

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons