
* Images are for reference only
10321021
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 10321021
- JLCPCB Part #
- C240817
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 5.08mm 7A Brass PA Through Hole Tin UL94V-2 White 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 493
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 484
In-stock Item Pricing
Qty Unit Price
1+
$0.5252
10+
$0.4350
30+
$0.3947
100+
$0.3464
500+
$0.3239
1000+
$0.3110
Related Products
Welcome back, may I help you?