
* Images are for reference only
1022500816R00
Extended
- Manufacturer
- NJCON
- MFR.Part #
- 1022500816R00
- JLCPCB Part #
- C5373417
- Package
- Plugin,D8xL16mm
- Description
- -55℃~+105℃ 1000uF 16mm 25V 3.5mm 8mm ±20% 插件,D8xL16mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2583
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2583
In-stock Item Pricing
Qty Unit Price
1+
$0.2509
50+
$0.2170
150+
$0.2025
500+
$0.1845
2500+
$0.1764
5000+
$0.1716
Related Products
Welcome back, may I help you?